+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Program memory | 7kB | |
Clock frequency | 20MHz | |
Interface | I2C / SPI | |
Mounting | SMD | |
Case | TQFP64 | |
Number of inputs/outputs | 25 | |
Family | PIC16 | |
Number of capacitive channels | 5 | |
Kind of package | in-tray | |
Memory | 7kB EPROM | |
Operating temperature | -40...85°C | |
Number of PWM channels | 1 | |
Number of output compare channels | 0 | |
Manufacturer standard package | 160pcs. | |
Kind of core | 8-bit |