+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16CE625-04/P

IC: PIC microcontroller; 3.5kB; 4MHz; ICSP; 2.5÷5.5VDC; THT; DIP18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16CE625-04/P
TME Symbol:
PIC16CE625-04/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
4MHz
Interface
ICSP
Mounting
THT
Case
DIP18
Number of inputs/outputs
13
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
128B EEPROM 128B SRAM 3500B FLASH
Operating temperature
0...70°C
Number of comparators
2
Terminal pitch
2.54mm
Operating frequency
0...4MHz
Manufacturer standard package
25pcs.
Kind of core
8-bit
Supply voltage
  • 2.5...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • SLEEP
  • watchdog
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16CE625-04/P
0 in TME stock
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 5 pcs - 4.53 USDGross price for quantities from 5 pcs - 4.53 USD
Net price for quantities from 25 pcs - 4.21 USDGross price for quantities from 25 pcs - 4.21 USD
Net price for quantities from 100 pcs - 3.67 USDGross price for quantities from 100 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.