+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F13114-E/P

IC: PIC microcontroller; 32MHz; EUSART,GPIO,I2C,ICSP,SPI; THT

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F13114-E/P
TME Symbol:
PIC16F13114-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
32MHz
Mounting
THT
Case
PDIP8
Number of inputs/outputs
6
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
0.5kB SRAM 7kB FLASH
Operating temperature
-40...125°C
Number of comparators
2
Manufacturer standard package
60pcs.
Kind of core
8-bit
Interface
  • EUSART
  • GPIO
  • I2C
  • ICSP
  • SPI
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC
  • CRC
  • PoR
  • PPS
  • watchdog
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F13114-E/P
0 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.13 USD
Net price for quantities from 60 pcs - 1.06 USDGross price for quantities from 60 pcs - 1.06 USD
Net price for quantities from 120 pcs - 1.00 USDGross price for quantities from 120 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)