+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F1459-I/ML

IC: PIC microcontroller; 14kB; 48MHz; 2.3÷5.5VDC; SMD; QFN20; PIC16


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1459-I/ML
TME Symbol:
PIC16F1459-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
48MHz
Mounting
SMD
Case
QFN20
Number of inputs/outputs
17/14
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
9
Kind of package
tube
Memory
1kB SRAM 14000B FLASH
Operating temperature
-40...85°C
Number of PWM channels
2
Number of comparators
2
Terminal pitch
0.5mm
Operating frequency
0...48MHz
Built-in generator
31kHz...16MHz, 48MHz
Manufacturer standard package
91pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • MSSP (SPI / I2C)
  • USB 2.0
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • Phase locked loop
  • PoR
  • watchdog
Gross weight0.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1459-I/ML
250 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 5 pcs - 2.36 USDGross price for quantities from 5 pcs - 2.36 USD
Net price for quantities from 25 pcs - 2.20 USDGross price for quantities from 25 pcs - 2.20 USD
Net price for quantities from 91 pcs - 2.04 USDGross price for quantities from 91 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 91 pcs