+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F1507-I/ML

IC: PIC microcontroller; 3.5kB; 2.3÷5.5VDC; SMD; QFN20; PIC16; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1507-I/ML
TME Symbol:
PIC16F1507-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Mounting
SMD
Case
QFN20
Number of inputs/outputs
18
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Max. frequency
20MHz
Kind of package
tube
Memory
128B SRAM
Operating temperature
-40...85°C
Built-in generator
32kHz, 16MHz
Manufacturer standard package
91pcs.
Kind of core
8-bit
Supply voltage
  • 2.3...5.5V DC
Gross weight0.065 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1507-I/ML
0 in TME stock
Net price for quantities from 364 pcs - 1.15 USDGross price for quantities from 364 pcs - 1.15 USD
No. of pieces (Multiplicity: 364)
Minimum order quantity: 364.
Multiplicity: 364.