+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F1518-E/MV

IC: PIC microcontroller; 20MHz; 2.3÷5.5VDC; SMD; UQFN28; PIC16

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1518-E/MV
TME Symbol:
PIC16F1518-E/MV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
20MHz
Mounting
SMD
Case
UQFN28
Number of inputs/outputs
25
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
1kB SRAM 28kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
17
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
91pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • EUSART
  • ICSP
  • LIN
  • MSSP (SPI / I2C)
  • PMBus
  • RS232
  • RS485
  • SMBus
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
  • XLP
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1518-E/MV
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 5 pcs - 2.14 USDGross price for quantities from 5 pcs - 2.14 USD
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 25 pcs - 2.03 USDGross price for quantities from 25 pcs - 2.03 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 91 pcs - 1.96 USDGross price for quantities from 91 pcs - 1.96 USD
Net price for quantities from 182 pcs - 1.91 USDGross price for quantities from 182 pcs - 1.91 USD
Net price for quantities from 364 pcs - 1.85 USDGross price for quantities from 364 pcs - 1.85 USD
Net price for quantities from 546 pcs - 1.83 USDGross price for quantities from 546 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)