+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F15225-I/ST

IC: PIC microcontroller; 14kB; 32MHz; 1.8÷5.5VDC; SMD; TSSOP14


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F15225-I/ST
TME Symbol:
PIC16F15225-I/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
32MHz
Mounting
SMD
Case
TSSOP14
Number of inputs/outputs
12/11
Number of 8bit timers
1
Number of 16bit timers
2
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
11
Kind of package
tube
Memory
1kB SRAM 14000B FLASH
Operating temperature
-40...85°C
Number of PWM channels
2
Terminal pitch
0.65mm
Operating frequency
0...32MHz
Number of output compare channels
2
Number of input capture channels
2
Built-in generator
31kHz, 1...32MHz
Manufacturer standard package
96pcs.
Kind of core
8-bit
Interface
  • EUSART
  • MSSP (SPI / I2C)
  • SMBus
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CCP x2
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F15225-I/ST
0 in TME stock
Net price for quantities from 3 pcs - 0.92 USDGross price for quantities from 3 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 96 pcs - 0.76 USDGross price for quantities from 96 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.