+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F15245-E/P

IC: PIC microcontroller; 32MHz; 1.8÷5.5VDC; THT; PDIP20; PIC16

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F15245-E/P
TME Symbol:
PIC16F15245-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
32MHz
Mounting
THT
Case
PDIP20
Number of inputs/outputs
18
Number of 8bit timers
1
Number of 16bit timers
2
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
1kB SRAM 14kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
12
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
22pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • EUSART
  • ICSP
  • LIN
  • MSSP (SPI / I2C)
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
  • XLP
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F15245-E/P
0 in TME stock
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 5 pcs - 1.95 USDGross price for quantities from 5 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 22 pcs - 1.85 USDGross price for quantities from 22 pcs - 1.85 USD
Net price for quantities from 66 pcs - 1.81 USDGross price for quantities from 66 pcs - 1.81 USD
Net price for quantities from 132 pcs - 1.77 USDGross price for quantities from 132 pcs - 1.77 USD
Net price for quantities from 264 pcs - 1.73 USDGross price for quantities from 264 pcs - 1.73 USD
Net price for quantities from 528 pcs - 1.69 USDGross price for quantities from 528 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)