+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F15276-E/P

IC: PIC microcontroller; 32MHz; 1.8÷5.5VDC; THT; PDIP40; PIC16

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F15276-E/P
TME Symbol:
PIC16F15276-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Clock frequency
32MHz
Mounting
THT
Case
PDIP40
Number of inputs/outputs
36
Number of 8bit timers
1
Number of 16bit timers
2
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
2kB SRAM 28kB FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
28
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
10pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • EUSART
  • ICSP
  • LIN
  • MSSP (SPI / I2C)
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F15276-E/P
0 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 5 pcs - 3.54 USDGross price for quantities from 5 pcs - 3.54 USD
Net price for quantities from 10 pcs - 3.44 USDGross price for quantities from 10 pcs - 3.44 USD
Net price for quantities from 30 pcs - 3.37 USDGross price for quantities from 30 pcs - 3.37 USD
Net price for quantities from 50 pcs - 3.29 USDGross price for quantities from 50 pcs - 3.29 USD
Net price for quantities from 100 pcs - 3.22 USDGross price for quantities from 100 pcs - 3.22 USD
Net price for quantities from 250 pcs - 3.14 USDGross price for quantities from 250 pcs - 3.14 USD
Net price for quantities from 500 pcs - 3.05 USDGross price for quantities from 500 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)