+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F15276-I/PT

IC: PIC microcontroller; 28kB; 32MHz; 1.8÷5.5VDC; SMD; TQFP44


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F15276-I/PT
TME Symbol:
PIC16F15276-I/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
28kB
Clock frequency
32MHz
Mounting
SMD
Case
TQFP44
Number of inputs/outputs
36/35
Number of 8bit timers
1
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
30
Kind of package
in-tray
Memory
2000B SRAM 28000B FLASH
Operating temperature
-40...85°C
Number of PWM channels
2
Terminal pitch
0.8mm
Operating frequency
0...32MHz
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
160pcs.
Kind of core
8-bit
Interface
  • I2C
  • MSSP (SPI / I2C)
  • SPI
  • UART
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CCP x2
  • PoR
  • watchdog
Gross weight0.276 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F15276-I/PT
535 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 160 pcs