+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F1575-I/SL

IC: PIC microcontroller; 14kB; 32MHz; USART; 2.3÷5.5VDC; SMD; SO14


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1575-I/SL
TME Symbol:
PIC16F1575-I/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
32MHz
Interface
USART
Mounting
SMD
Case
SO14
Number of inputs/outputs
12/11
Number of 8bit timers
2
Number of 16bit timers
5
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
8
Kind of package
tube
Memory
1kB SRAM 14000B FLASH
Operating temperature
-40...85°C
Number of PWM channels
4
Number of comparators
2
Terminal pitch
1.27mm
Operating frequency
0...32MHz
Built-in generator
31kHz...32MHz
Manufacturer standard package
57pcs.
Kind of core
8-bit
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • COG
  • CWG
  • XLP
Gross weight0.136 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1575-I/SL
307 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 114 pcs - 1.14 USDGross price for quantities from 114 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 57 pcs