+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F1615-I/P

IC: PIC microcontroller; 14kB; 32MHz; I2C,SPI,UART; 2.3÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1615-I/P
TME Symbol:
PIC16F1615-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
32MHz
Mounting
THT
Case
DIP14
Number of inputs/outputs
12/11
Number of 8bit timers
4
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
8
Kind of package
tube
Memory
1kB SRAM 14000B FLASH
Operating temperature
-40...85°C
Number of PWM channels
2
Number of comparators
2
Terminal pitch
2.54mm
Operating frequency
0...32MHz
Number of output compare channels
2
Number of input capture channels
2
Built-in generator
32kHz, 32MHz
Manufacturer standard package
30pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • CLC x4
  • COG
  • CWG
  • PPS
  • XLP
  • ZCD
Gross weight1.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1615-I/P
315 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.73 USDGross price for quantities from 10 pcs - 1.73 USD
Net price for quantities from 30 pcs - 1.67 USDGross price for quantities from 30 pcs - 1.67 USD
Net price for quantities from 90 pcs - 1.51 USDGross price for quantities from 90 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs