+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F1709-I/SS

IC: PIC microcontroller; 14kB; 32MHz; I2C,SPI,UART; 2.3÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1709-I/SS
TME Symbol:
PIC16F1709-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
32MHz
Mounting
SMD
Case
SSOP20
Number of inputs/outputs
18/17
Number of 8bit timers
4
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
12
Kind of package
tube
Memory
1kB SRAM 14000B FLASH
Operating temperature
-40...85°C
Number of PWM channels
2
Number of comparators
2
Terminal pitch
0.65mm
Operating frequency
0...32MHz
Number of output compare channels
2
Number of input capture channels
2
Built-in generator
16MHz
Manufacturer standard package
67pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • CLC x3
  • COG
  • CWG
  • D/A converter
  • PPS
  • XLP
  • ZCD
Gross weight0.166 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1709-I/SS
224 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 67 pcs - 1.37 USDGross price for quantities from 67 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 67 pcs