+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Clock frequency | 32MHz | |
Mounting | THT | |
Case | PDIP20 | |
Number of inputs/outputs | 18 | |
Number of 8bit timers | 2 | |
Number of 16bit timers | 2 | |
Kind of architecture | Harvard 8bit | |
Family | PIC16 | |
Kind of package | tube | |
Memory | 128B EEPROM 0.5kB SRAM 14kB FLASH | |
Operating temperature | -40...125°C | |
Number of comparators | 2 | |
Number of 12bit A/D converters | 7 | |
Number of output compare channels | 2 | |
Number of input capture channels | 2 | |
Manufacturer standard package | 22pcs. | |
Kind of core | 8-bit |