+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F17174-E/MP

IC: PIC microcontroller; 7kB; 32MHz; I2C,RS232,RS485,SPI,UART

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F17174-E/MP
TME Symbol:
PIC16F17174-E/MP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
32MHz
Mounting
SMD
Case
QFN40
Number of inputs/outputs
36
Family
PIC16
Number of capacitive channels
58
Kind of package
tube
Memory
7kB FLASH
Operating temperature
-40...125°C
Number of output compare channels
2
Manufacturer standard package
73pcs.
Kind of core
8-bit
Interface
  • I2C
  • RS232
  • RS485
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.8...5.5V
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F17174-E/MP
0 in TME stock
Net price for quantities from 365 pcs - 1.08 USDGross price for quantities from 365 pcs - 1.08 USD
No. of pieces (Multiplicity: 73)