+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F17524-E/ST

IC: PIC microcontroller; 7kB; 32MHz; I2C,SPI; SMD; TSSOP14; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F17524-E/ST
TME Symbol:
PIC16F17524-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
32MHz
Mounting
SMD
Case
TSSOP14
Integrated circuit features
watchdog
Number of inputs/outputs
12
Number of capacitive channels
11
Kind of package
tube
Operating temperature
-40...125°C
Manufacturer standard package
96pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
Supply voltage
  • 1.8...5.5V
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F17524-E/ST
0 in TME stock
No. of pieces (Multiplicity: 96)
Minimum order quantity: 480.
Multiplicity: 96.
Net price for quantities from 480 pcs - 0.76 USDGross price for quantities from 480 pcs - 0.76 USD