+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F17525-E/ST

IC: PIC microcontroller; 14kB; 32MHz; I2C,SPI,UART x2; SMD; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F17525-E/ST
TME Symbol:
PIC16F17525-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
32MHz
Mounting
SMD
Case
TSSOP14
Integrated circuit features
watchdog
Number of inputs/outputs
12
Number of capacitive channels
11
Kind of package
tube
Operating temperature
-40...125°C
Number of output compare channels
2
Manufacturer standard package
96pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART x2
Supply voltage
  • 1.8...5.5V
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F17525-E/ST
0 in TME stock
Net price for quantities from 384 pcs - 0.88 USDGross price for quantities from 384 pcs - 0.88 USD
No. of pieces (Multiplicity: 96)