+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F17554-I/SP

IC: PIC microcontroller; 7kB; 32MHz; 1.8÷5.5VDC; THT; SPDIP28; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F17554-I/SP
TME Symbol:
PIC16F17554-I/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
32MHz
Mounting
THT
Case
SPDIP28
Number of inputs/outputs
25
Number of 8bit timers
3
Number of 16bit timers
2
Kind of architecture
Harvard 8bit
Family
PIC16
Max. frequency
64MHz
Kind of package
tube
Memory
128B EEPROM 0.5kB SRAM 7kB FLASH
Operating temperature
-40...85°C
Number of PWM channels
2
Number of comparators
2
Number of 12bit A/D converters
1
Terminal pitch
2.54mm
Operating frequency
0...32MHz
Number of output compare channels
2
Number of input capture channels
2
Built-in generator
31kHz, 32MHz
Related items
EV14L29A
Manufacturer standard package
15pcs.
Kind of core
8-bit
Interface
  • EUSART
  • LIN
  • MSSP (SPI / I2C)
  • RS232
  • RS485
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC x4
  • CWG
  • HLT
  • internal temperature sensor
  • NCO
  • PoR
  • PPS
  • watchdog
  • zero cross detect
Gross weight2.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F17554-I/SP
45 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 5 pcs - 2.28 USDGross price for quantities from 5 pcs - 2.28 USD
Net price for quantities from 30 pcs - 2.20 USDGross price for quantities from 30 pcs - 2.20 USD
Net price for quantities from 90 pcs - 2.01 USDGross price for quantities from 90 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs