+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F1776-I/SO

IC: PIC microcontroller; 14kB; 32MHz; 2.3÷5.5VDC; SMD; SO28; PIC16


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1776-I/SO
TME Symbol:
PIC16F1776-I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
32MHz
Mounting
SMD
Case
SO28
Number of inputs/outputs
25/24
Number of 8bit timers
5
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
17
Kind of package
tube
Memory
1kB SRAM 14000B FLASH
Operating temperature
-40...85°C
Number of PWM channels
3
Number of comparators
6
Terminal pitch
1.27mm
Operating frequency
0...32MHz
Number of output compare channels
3
Number of input capture channels
3
Built-in generator
32kHz, 32MHz
Manufacturer standard package
27pcs.
Kind of core
8-bit
Interface
  • EUSART
  • I2C
  • LIN
  • PPS
  • RS232
  • RS485
  • SPI
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC x4
  • COG
  • PoR
  • PPS
  • watchdog
  • ZCD
Gross weight0.783 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1776-I/SO
0 in TME stock
Net price for quantities from 162 pcs - 2.35 USDGross price for quantities from 162 pcs - 2.35 USD
No. of pieces (Multiplicity: 162)
Minimum order quantity: 162.
Multiplicity: 162.
Packaging method by the manufacturerTube = 27 pcs