+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F1779-I/ML

IC: PIC microcontroller; 28kB; 32MHz; 2.3÷5.5VDC; SMD; QFN44; PIC16


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1779-I/ML
TME Symbol:
PIC16F1779-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
28kB
Clock frequency
32MHz
Mounting
SMD
Case
QFN44
Number of inputs/outputs
36/35
Number of 8bit timers
5
Number of 16bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
28
Kind of package
tube
Memory
2kB SRAM 28000B FLASH
Operating temperature
-40...85°C
Number of PWM channels
3
Number of comparators
6
Terminal pitch
0.65mm
Operating frequency
0...32MHz
Number of output compare channels
4
Number of input capture channels
4
Built-in generator
32kHz, 32MHz
Manufacturer standard package
45pcs.
Kind of core
8-bit
Interface
  • EUSART
  • I2C
  • LIN
  • PPS
  • RS232
  • RS485
  • SPI
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CLC x4
  • COG
  • PoR
  • PPS
  • watchdog
  • ZCD
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1779-I/ML
0 in TME stock
Net price for quantities from 1 pcs - 3.78 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 3.60 USD
Net price for quantities from 25 pcs - 3.41 USDGross price for quantities from 25 pcs - 3.41 USD
Net price for quantities from 90 pcs - 3.19 USDGross price for quantities from 90 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.