+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F1786-I/ML

IC: PIC microcontroller; 14kB; 32MHz; 2.3÷5.5VDC; SMD; QFN28; PIC16


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1786-I/ML
TME Symbol:
PIC16F1786-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
32MHz
Mounting
SMD
Case
QFN28
Number of inputs/outputs
25/24
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
11
Kind of package
tube
Memory
256B EEPROM 1kB SRAM 14000B FLASH
Operating temperature
-40...85°C
Number of 10bit A/D converters
2
Number of comparators
4
Terminal pitch
0.65mm
Operating frequency
0...32MHz
Number of output compare channels
3
Number of input capture channels
3
Built-in generator
32kHz, 32MHz
Manufacturer standard package
61pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • ICSP
  • LIN
  • MSSP (SPI / I2C)
  • PMBus
  • RS232
  • RS485
  • SMBus
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • Phase locked loop
  • PoR
  • watchdog
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1786-I/ML
0 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 5 pcs - 2.59 USDGross price for quantities from 5 pcs - 2.59 USD
Net price for quantities from 25 pcs - 2.32 USDGross price for quantities from 25 pcs - 2.32 USD
Net price for quantities from 122 pcs - 2.20 USDGross price for quantities from 122 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.