+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Program memory | 14kB | |
Clock frequency | 32MHz | |
Mounting | SMD | |
Case | QFN44 | |
Number of inputs/outputs | 36/35 | |
Number of 8bit timers | 2 | |
Number of 16bit timers | 1 | |
Kind of architecture | Harvard 8bit | |
Family | PIC16 | |
Number of capacitive channels | 15 | |
Kind of package | tube | |
Memory | 256B EEPROM 1kB SRAM 14000B FLASH | |
Operating temperature | -40...85°C | |
Number of 10bit A/D converters | 2 | |
Number of comparators | 4 | |
Terminal pitch | 0.65mm | |
Operating frequency | 0...32MHz | |
Number of output compare channels | 3 | |
Number of input capture channels | 3 | |
Built-in generator | 32kHz, 32MHz | |
Manufacturer standard package | 45pcs. | |
Kind of core | 8-bit |