+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F18056-I/SS

IC: PIC microcontroller; 28kB; ADC,DAC,EUSART,I2C / SPI; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F18056-I/SS
TME Symbol:
PIC16F18056-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
28kB
Mounting
SMD
Case
SSOP28
Number of inputs/outputs
25
Number of 8bit timers
3
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
24
Kind of package
tube
Memory
256B EEPROM 2kB SRAM 28000B FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
1
Number of PWM channels
3
Number of comparators
1
Manufacturer standard package
47pcs.
Kind of core
8-bit
Interface
  • ADC
  • DAC
  • EUSART
  • I2C / SPI
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PPS
  • watchdog
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F18056-I/SS
216 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 47 pcs