+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F18155-E/STX

IC: PIC microcontroller; 14kB; 32MHz; I2C,RS232,RS485,SPI,UART


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F18155-E/STX
TME Symbol:
PIC16F18155-E/STX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
32MHz
Mounting
SMD
Case
VQFN28
Number of inputs/outputs
25
Family
PIC16
Number of capacitive channels
42
Kind of package
tube
Memory
14kB FLASH
Operating temperature
-40...125°C
Manufacturer standard package
91pcs.
Kind of core
8-bit
Interface
  • I2C
  • RS232
  • RS485
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 1.8...5.5V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F18155-E/STX
0 in TME stock
No. of pieces (Multiple of: 91)
Minimum order quantity: 455.
Multiple of: 91.
Net price for quantities from 455 pcs - 0.82 USDGross price for quantities from 455 pcs - 0.82 USD