+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F1823-E/SL

IC: PIC microcontroller; 3.5kB; 32MHz; 1.8÷5.5VDC; SMD; SO14; PIC16


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1823-E/SL
TME Symbol:
PIC16F1823-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
32MHz
Mounting
SMD
Case
SO14
Number of inputs/outputs
12/11
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
8
Kind of package
tube
Memory
128B SRAM 256B EEPROM 3500B FLASH
Operating temperature
-40...125°C
Number of 10bit A/D converters
2
Number of comparators
2
Terminal pitch
1.27mm
Operating frequency
0...32MHz
Number of output compare channels
1
Number of input capture channels
1
Built-in generator
32kHz, 32MHz
Manufacturer standard package
57pcs.
Kind of core
8-bit
Interface
  • EUSART
  • ICSP
  • MSSP (SPI / I2C)
  • PMBus
  • SMBus
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • Phase locked loop
  • PoR
  • watchdog
Gross weight0.136 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1823-E/SL
98 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 57 pcs - 1.39 USDGross price for quantities from 57 pcs - 1.39 USD
Packaging method by the manufacturer:Tube = 57 pcs