+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F1826-I/ML

IC: PIC microcontroller; 3.5kB; 32MHz; 1.8÷5.5VDC; SMD; QFN28; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F1826-I/ML
TME Symbol:
PIC16F1826-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
32MHz
Mounting
SMD
Case
QFN28
Number of inputs/outputs
16/15
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
12
Kind of package
tube
Memory
256B EEPROM 256B SRAM 3500B FLASH
Operating temperature
-40...85°C
Number of 10bit A/D converters
2
Number of comparators
2
Terminal pitch
0.65mm
Operating frequency
0...32MHz
Number of output compare channels
1
Number of input capture channels
1
Built-in generator
32kHz, 32MHz
Manufacturer standard package
61pcs.
Kind of core
8-bit
Interface
  • EUSART
  • ICSP
  • MSSP (SPI / I2C)
  • PMBus
  • SMBus
Supply voltage
  • 1.8...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • Phase locked loop
  • PoR
  • watchdog
Gross weight0.172 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F1826-I/ML
0 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.77 USDGross price for quantities from 100 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.