+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F18426-E/SL

IC: PIC microcontroller; 28kB; 32MHz; 2.3÷5.5VDC; SMD; SO14; PIC16

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F18426-E/SL
TME Symbol:
PIC16F18426-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
28kB
Clock frequency
32MHz
Mounting
SMD
Case
SO14
Number of inputs/outputs
12/11
Number of 8bit timers
4
Number of 16bit timers
4
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
11
Kind of package
tube
Memory
256B EEPROM 2kB SRAM 28000B FLASH
Operating temperature
-40...125°C
Number of PWM channels
2
Number of comparators
2
Number of 12bit A/D converters
1
Terminal pitch
1.27mm
Operating frequency
0...32MHz
Number of output compare channels
4
Number of input capture channels
4
Manufacturer standard package
57pcs.
Kind of core
8-bit
Interface
  • EUSART
  • LIN
  • MSSP x2
  • PMBus
  • PPS
  • PWM
  • RS232
  • RS485
  • SMBus
  • UART
Supply voltage
  • 2.3...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • CCP x4
  • CLC x4
  • CWG
  • HLT
  • NCO
  • PMD
  • PoR
  • PPS
  • XLP
  • ZCD
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F18426-E/SL
0 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 5 pcs - 1.58 USDGross price for quantities from 5 pcs - 1.58 USD
Net price for quantities from 25 pcs - 1.47 USDGross price for quantities from 25 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)