+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F527-I/SS

IC: PIC microcontroller; 1.5kB; 20MHz; ICSP; 2÷5.5VDC; SMD; SSOP20


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F527-I/SS
TME Symbol:
PIC16F527-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.5kB
Clock frequency
20MHz
Interface
ICSP
Mounting
SMD
Case
SSOP20
Number of inputs/outputs
18/17
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
8
Kind of package
tube
Memory
64B EEPROM 68B SRAM 1500B FLASH
Operating temperature
-40...85°C
Number of comparators
2
Terminal pitch
0.65mm
Operating frequency
0...20MHz
Built-in generator
4MHz, 8MHz
Manufacturer standard package
67pcs.
Kind of core
8-bit
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
  • XLP
Gross weight0.163 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F527-I/SS
50 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 67 pcs