+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F57-I/SS

IC: PIC microcontroller; 3kB; 20MHz; ICSP; 2÷5.5VDC; SMD; SSOP28


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F57-I/SS
TME Symbol:
PIC16F57-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3kB
Clock frequency
20MHz
Interface
ICSP
Mounting
SMD
Case
SSOP28
Number of inputs/outputs
20
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
72B SRAM 3000B FLASH
Operating temperature
-40...85°C
Terminal pitch
0.65mm
Operating frequency
0...20MHz
Manufacturer standard package
47pcs.
Kind of core
8-bit
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight10.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F57-I/SS
0 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 6 pcs - 1.27 USDGross price for quantities from 6 pcs - 1.27 USD
Net price for quantities from 26 pcs - 1.21 USDGross price for quantities from 26 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.