+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F688-I/P

IC: PIC microcontroller; 7kB; 20MHz; EUSART,ICSP,LIN,RS232,RS485


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F688-I/P
TME Symbol:
PIC16F688-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
20MHz
Mounting
THT
Case
DIP14
Number of inputs/outputs
12
Number of 8bit timers
1
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
8
Kind of package
tube
Memory
256B EEPROM 256B SRAM 7000B FLASH
Operating temperature
-40...85°C
Number of comparators
2
Terminal pitch
2.54mm
Operating frequency
0...20MHz
Built-in generator
32kHz, 8MHz
Manufacturer standard package
30pcs.
Kind of core
8-bit
Interface
  • EUSART
  • ICSP
  • LIN
  • RS232
  • RS485
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight1.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F688-I/P
157 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 5 pcs - 2.96 USDGross price for quantities from 5 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.72 USDGross price for quantities from 25 pcs - 2.72 USD
Net price for quantities from 60 pcs - 2.54 USDGross price for quantities from 60 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs