+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F689-I/P

IC: PIC microcontroller; 7kB; A/E/USART,LIN,SSP; 2÷5.5VDC; THT


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F689-I/P
TME Symbol:
PIC16F689-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Mounting
THT
Case
DIP20
Number of inputs/outputs
18
Number of 8bit timers
1
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
256B EEPROM 256B SRAM
Operating temperature
-40...85°C
Built-in generator
32kHz, 8MHz
Manufacturer standard package
22pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • LIN
  • SSP
Supply voltage
  • 2...5.5V DC
Gross weight1.427 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F689-I/P
0 in TME stock
Net price for quantities from 132 pcs - 2.53 USDGross price for quantities from 132 pcs - 2.53 USD
No. of pieces (Multiplicity: 132)
Minimum order quantity: 132.
Multiplicity: 132.