+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Program memory | 7kB | |
Mounting | SMD | |
Case | SSOP20 | |
Number of inputs/outputs | 18 | |
Number of 8bit timers | 1 | |
Number of 16bit timers | 1 | |
Kind of architecture | Harvard 8bit | |
Family | PIC16 | |
Max. frequency | 20MHz | |
Kind of package | tube | |
Memory | 256B EEPROM 256B SRAM | |
Operating temperature | -40...85°C | |
Built-in generator | 32kHz, 8MHz | |
Manufacturer standard package | 67pcs. | |
Kind of core | 8-bit |