+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Program memory | 3.5kB | |
Clock frequency | 16MHz | |
Mounting | THT | |
Case | DIP20 | |
Number of inputs/outputs | 18/17 | |
Number of 8bit timers | 2 | |
Number of 16bit timers | 1 | |
Kind of architecture | Harvard 8bit | |
Family | PIC16 | |
Number of capacitive channels | 12 | |
Kind of package | tube | |
Memory | 128B SRAM 3500B FLASH | |
Operating temperature | -40...85°C | |
Terminal pitch | 2.54mm | |
Operating frequency | 0...16MHz | |
Number of output compare channels | 1 | |
Number of input capture channels | 1 | |
Built-in generator | 16MHz | |
Manufacturer standard package | 22pcs. | |
Kind of core | 8-bit |