+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F727-I/P

IC: PIC microcontroller; 14kB; A/E/USART,SSP; 1.8÷5.5VDC; THT


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F727-I/P
TME Symbol:
PIC16F727-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Mounting
THT
Case
DIP40
Number of inputs/outputs
36
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
368B SRAM
Operating temperature
-40...85°C
Built-in generator
16MHz
Manufacturer standard package
10pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • SSP
Supply voltage
  • 1.8...5.5V DC
Gross weight4.417 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F727-I/P
0 in TME stock
Net price for quantities from 140 pcs - 2.60 USDGross price for quantities from 140 pcs - 2.60 USD
No. of pieces (Multiplicity: 140)
Minimum order quantity: 140.
Multiplicity: 140.
Packaging method by the manufacturerTube = 10 pcs