+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F747-I/P

IC: PIC microcontroller; 7kB; 20MHz; A/E/USART,GPIO,ICSP,SSP


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F747-I/P
TME Symbol:
PIC16F747-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
20MHz
Mounting
THT
Case
PDIP40
Number of inputs/outputs
36
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
368B SRAM 14kB FLASH
Operating temperature
-40...85°C
Number of 10bit A/D converters
14
Number of comparators
2
Number of output compare channels
3
Number of input capture channels
3
Manufacturer standard package
10pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • GPIO
  • ICSP
  • SSP
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F747-I/P
0 in TME stock
Net price for quantities from 1 pcs - 8.21 USDGross price for quantities from 1 pcs - 8.21 USD
Net price for quantities from 5 pcs - 8.04 USDGross price for quantities from 5 pcs - 8.04 USD
Net price for quantities from 10 pcs - 7.83 USDGross price for quantities from 10 pcs - 7.83 USD
Net price for quantities from 30 pcs - 7.66 USDGross price for quantities from 30 pcs - 7.66 USD
Net price for quantities from 50 pcs - 7.50 USDGross price for quantities from 50 pcs - 7.50 USD
Net price for quantities from 100 pcs - 7.33 USDGross price for quantities from 100 pcs - 7.33 USD
Net price for quantities from 250 pcs - 7.17 USDGross price for quantities from 250 pcs - 7.17 USD
Net price for quantities from 500 pcs - 6.97 USDGross price for quantities from 500 pcs - 6.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.