+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F753-I/ST

IC: PIC microcontroller; 3.5kB; 20MHz; ICSP; 2÷5.5VDC; SMD; TSSOP14


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F753-I/ST
TME Symbol:
PIC16F753-I/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
20MHz
Interface
ICSP
Mounting
SMD
Case
TSSOP14
Number of inputs/outputs
12/11
Number of 8bit timers
3
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
8
Kind of package
tube
Memory
128B SRAM 3500B FLASH
Operating temperature
-40...85°C
Number of comparators
2
Terminal pitch
0.65mm
Operating frequency
0...20MHz
Number of output compare channels
1
Number of input capture channels
1
Built-in generator
8MHz
Manufacturer standard package
96pcs.
Kind of core
8-bit
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • HLT
  • PoR
  • watchdog
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F753-I/ST
0 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.