+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F84-04I/SO

IC: PIC microcontroller; 1.75kB; 4MHz; GPIO,ICSP; 2÷6VDC; SMD; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F84-04I/SO
TME Symbol:
PIC16F84-04I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.75kB
Clock frequency
4MHz
Mounting
SMD
Case
SOIC18
Number of inputs/outputs
13
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
64B EEPROM 68B SRAM 1.75kB FLASH
Operating temperature
-40...85°C
Manufacturer standard package
42pcs.
Kind of core
8-bit
Interface
  • GPIO
  • ICSP
Supply voltage
  • 2...6V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F84-04I/SO
0 in TME stock
Net price for quantities from 1 pcs - 8.29 USDGross price for quantities from 1 pcs - 8.29 USD
Net price for quantities from 5 pcs - 8.12 USDGross price for quantities from 5 pcs - 8.12 USD
Net price for quantities from 10 pcs - 7.90 USDGross price for quantities from 10 pcs - 7.90 USD
Net price for quantities from 42 pcs - 7.73 USDGross price for quantities from 42 pcs - 7.73 USD
Net price for quantities from 84 pcs - 7.56 USDGross price for quantities from 84 pcs - 7.56 USD
Net price for quantities from 168 pcs - 7.40 USDGross price for quantities from 168 pcs - 7.40 USD
Net price for quantities from 336 pcs - 7.23 USDGross price for quantities from 336 pcs - 7.23 USD
Net price for quantities from 672 pcs - 7.04 USDGross price for quantities from 672 pcs - 7.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.