+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F84-10/P

IC: PIC microcontroller; 1.75kB; 10MHz; ICSP; 4÷6VDC; THT; DIP18


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F84-10/P
TME Symbol:
PIC16F84-10/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.75kB
Clock frequency
10MHz
Interface
ICSP
Mounting
THT
Case
DIP18
Number of inputs/outputs
13
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
64B EEPROM 68B SRAM 1750B FLASH
Operating temperature
0...70°C
Terminal pitch
2.54mm
Operating frequency
0...10MHz
Manufacturer standard package
25pcs.
Kind of core
8-bit
Supply voltage
  • 4...6V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight1.262 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F84-10/P
22 in TME stock
Net price for quantities from 1 pcs - 7.93 USDGross price for quantities from 1 pcs - 7.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs