+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F84A-04I/P

IC: PIC microcontroller; 1.75kB; 4MHz; GPIO,ICSP; 2÷5.5VDC; THT


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F84A-04I/P
TME Symbol:
PIC16F84A-04I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
1.75kB
Clock frequency
4MHz
Mounting
THT
Case
PDIP18
Number of inputs/outputs
13
Number of 8bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Kind of package
tube
Memory
64B EEPROM 68B SRAM 1.75kB FLASH
Operating temperature
-40...85°C
Manufacturer standard package
25pcs.
Kind of core
8-bit
Interface
  • GPIO
  • ICSP
Supply voltage
  • 2...5.5V DC
Integrated circuit features
  • PoR
  • watchdog
Gross weight1.235 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F84A-04I/P
67 in TME stock
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 5 pcs - 5.76 USDGross price for quantities from 5 pcs - 5.76 USD
Net price for quantities from 25 pcs - 5.65 USDGross price for quantities from 25 pcs - 5.65 USD
Net price for quantities from 100 pcs - 5.61 USDGross price for quantities from 100 pcs - 5.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs