+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F874A-I/P

IC: PIC microcontroller; 7kB; 20MHz; A/E/USART,MSSP (SPI / I2C)


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F874A-I/P
TME Symbol:
PIC16F874A-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
20MHz
Mounting
THT
Case
DIP40
Number of inputs/outputs
33
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
8
Kind of package
tube
Memory
128B EEPROM 192B SRAM 7000B FLASH
Operating temperature
-40...85°C
Number of comparators
2
Terminal pitch
2.54mm
Operating frequency
0...20MHz
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
10pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • MSSP (SPI / I2C)
Supply voltage
  • 4...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • watchdog
Gross weight6.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F874A-I/P
102 in TME stock
Net price for quantities from 1 pcs - 7.70 USDGross price for quantities from 1 pcs - 7.70 USD
Net price for quantities from 10 pcs - 7.39 USDGross price for quantities from 10 pcs - 7.39 USD
Net price for quantities from 30 pcs - 7.06 USDGross price for quantities from 30 pcs - 7.06 USD
Net price for quantities from 100 pcs - 6.80 USDGross price for quantities from 100 pcs - 6.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs