+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16F876-20/SO

IC: PIC microcontroller; 14kB; 20MHz; A/E/USART,MSSP (SPI / I2C)


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16F876-20/SO
TME Symbol:
PIC16F876-20/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
20MHz
Mounting
SMD
Case
SO28
Number of inputs/outputs
22
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
5
Kind of package
tube
Memory
256B EEPROM 368B SRAM 14000B FLASH
Operating temperature
0...70°C
Terminal pitch
1.27mm
Operating frequency
0...20MHz
Number of output compare channels
2
Number of input capture channels
2
Manufacturer standard package
27pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • MSSP (SPI / I2C)
Supply voltage
  • 4...5.5V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • watchdog
Gross weight0.793 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16F876-20/SO
0 in TME stock
Net price for quantities from 1 pcs - 9.12 USDGross price for quantities from 1 pcs - 9.12 USD
Net price for quantities from 5 pcs - 8.48 USDGross price for quantities from 5 pcs - 8.48 USD
Net price for quantities from 25 pcs - 8.06 USDGross price for quantities from 25 pcs - 8.06 USD
Net price for quantities from 100 pcs - 7.00 USDGross price for quantities from 100 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.