+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16LC773-I/SO

IC: PIC microcontroller; 7kB; 20MHz; A/E/USART,MSSP (SPI / I2C)

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16LC773-I/SO
TME Symbol:
PIC16LC773-I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
20MHz
Mounting
SMD
Case
SO28
Number of inputs/outputs
22
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Number of 32bit timers
0
Max. frequency
20MHz
Kind of package
tube
Memory
256B SRAM
Manufacturer standard package
27pcs.
Interface
  • A/E/USART
  • MSSP (SPI / I2C)
Supply voltage
  • 2.5...-5.5V DC
Gross weight0.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16LC773-I/SO
0 in TME stock
Net price for quantities from 54 pcs - 6.31 USDGross price for quantities from 54 pcs - 6.31 USD
No. of pieces (Multiplicity: 27)
Minimum order quantity: 54.
Multiplicity: 27.