+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16LC923-04/PT

IC: PIC microcontroller; 7kB; 4MHz; I2C / SPI; SMD; TQFP64; PIC16


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16LC923-04/PT
TME Symbol:
PIC16LC923-04/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
7kB
Clock frequency
4MHz
Interface
I2C / SPI
Mounting
SMD
Case
TQFP64
Number of inputs/outputs
25
Family
PIC16
Kind of package
in-tray
Memory
7kB EPROM
Operating temperature
0...70°C
Number of PWM channels
1
Number of output compare channels
0
Manufacturer standard package
160pcs.
Kind of core
8-bit
Integrated circuit features
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 2.5...6V
Gross weight0.34 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16LC923-04/PT
0 in TME stock
Net price for quantities from 160 pcs - 5.75 USDGross price for quantities from 160 pcs - 5.75 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.