+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16LF1459-E/P

IC: PIC microcontroller; 14kB; 48MHz; I2C,SPI,UART,USART,USB; THT


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16LF1459-E/P
TME Symbol:
PIC16LF1459-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
14kB
Clock frequency
48MHz
Mounting
THT
Case
DIP20
Number of inputs/outputs
17
Family
PIC16
Number of capacitive channels
9
Kind of package
tube
Memory
14kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
2
Manufacturer standard package
22pcs.
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 1.8...3.6V
Gross weight1.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16LF1459-E/P
0 in TME stock
No. of pieces (Multiple of: 22)
Minimum order quantity: 154.
Multiple of: 22.
Net price for quantities from 154 pcs - 2.40 USDGross price for quantities from 154 pcs - 2.40 USD