+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16LF1507-E/SS

IC: PIC microcontroller; 3.5kB; 1.8÷3.6VDC; SMD; SSOP20; PIC16


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16LF1507-E/SS
TME Symbol:
PIC16LF1507-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Mounting
SMD
Case
SSOP20
Number of inputs/outputs
18
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Max. frequency
20MHz
Kind of package
tube
Memory
128B SRAM
Operating temperature
-40...125°C
Built-in generator
32kHz, 16MHz
Manufacturer standard package
67pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • CLC x2
  • CWG
  • NCO
Gross weight0.258 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16LF1507-E/SS
0 in TME stock
No. of pieces (Multiple of: 335)
Minimum order quantity: 335.
Multiple of: 335.
Net price for quantities from 335 pcs - 1.16 USDGross price for quantities from 335 pcs - 1.16 USD