+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16LF1507-I/SO

IC: PIC microcontroller; 3.5kB; 1.8÷3.6VDC; SMD; SO20; PIC16; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16LF1507-I/SO
TME Symbol:
PIC16LF1507-I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Mounting
SMD
Case
SO20
Number of inputs/outputs
18
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Max. frequency
20MHz
Kind of package
tube
Memory
128B SRAM
Operating temperature
-40...85°C
Built-in generator
32kHz, 16MHz
Manufacturer standard package
38pcs.
Kind of core
8-bit
Supply voltage
  • 1.8...3.6V DC
Gross weight0.791 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16LF1507-I/SO
0 in TME stock
Net price for quantities from 304 pcs - 1.24 USDGross price for quantities from 304 pcs - 1.24 USD
No. of pieces (Multiplicity: 304)
Minimum order quantity: 304.
Multiplicity: 304.