+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PIC microcontroller | |
Clock frequency | 32MHz | |
Mounting | SMD | |
Case | QFN28 | |
Number of inputs/outputs | 25 | |
Family | PIC16 | |
Kind of package | reel, tape | |
Memory | 14kB FLASH | |
Operating temperature | -40...125°C | |
Manufacturer standard package | 1600pcs. | |
Kind of core | 8-bit |