+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16LF1947-E/PT

IC: PIC microcontroller; 16kB; 32MHz; SMD; TQFP64; PIC16; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16LF1947-E/PT
TME Symbol:
PIC16LF1947-E/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
16kB
Clock frequency
32MHz
Mounting
SMD
Case
TQFP64
Number of inputs/outputs
54
Family
PIC16
Number of capacitive channels
17
Kind of package
in-tray
Memory
28kB FLASH
Operating temperature
-40...125°C
Number of PWM channels
5
Manufacturer standard package
160pcs.
Kind of core
8-bit
Interface
  • ADC
  • I2C
  • SPI
  • SPI x2
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
Supply voltage
  • 1.8...3.6V
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16LF1947-E/PT
0 in TME stock
Net price for quantities from 160 pcs - 2.98 USDGross price for quantities from 160 pcs - 2.98 USD
No. of pieces (Multiplicity: 160)