+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16LF72-I/SP

IC: PIC microcontroller; 2kB; 20MHz; ADC,I2C,ICSP,SPI; THT; DIP28

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16LF72-I/SP
TME Symbol:
PIC16LF72-I/SP

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
2kB
Clock frequency
20MHz
Mounting
THT
Case
DIP28
Number of inputs/outputs
22
Family
PIC16
Number of capacitive channels
5
Kind of package
tube
Memory
3.5kB FLASH
Operating temperature
-40...85°C
Number of PWM channels
1
Manufacturer standard package
15pcs.
Kind of core
8-bit
Interface
  • ADC
  • I2C
  • ICSP
  • SPI
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 2...5.5V
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16LF72-I/SP
0 in TME stock
Net price for quantities from 105 pcs - 3.00 USDGross price for quantities from 105 pcs - 3.00 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 105.
Multiplicity: 15.