+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PIC16LF720-I/P

IC: PIC microcontroller; 3.5kB; 16MHz; A/E/USART,ICSP,SSP; THT


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PIC16LF720-I/P
TME Symbol:
PIC16LF720-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PIC microcontroller
Program memory
3.5kB
Clock frequency
16MHz
Mounting
THT
Case
DIP20
Number of inputs/outputs
18/17
Number of 8bit timers
2
Number of 16bit timers
1
Kind of architecture
Harvard 8bit
Family
PIC16
Number of capacitive channels
12
Kind of package
tube
Memory
128B SRAM 3500B FLASH
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Operating frequency
0...16MHz
Number of output compare channels
1
Number of input capture channels
1
Built-in generator
16MHz
Manufacturer standard package
22pcs.
Kind of core
8-bit
Interface
  • A/E/USART
  • ICSP
  • SSP
Supply voltage
  • 1.8...3.6V DC
Integrated circuit features
  • Brown Out Reset (BOR)
  • PoR
  • XLP
Gross weight1.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit PIC family MICROCHIP TECHNOLOGY,
*
PIC16LF720-I/P
0 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.73 USDGross price for quantities from 5 pcs - 1.73 USD
Net price for quantities from 22 pcs - 1.67 USDGross price for quantities from 22 pcs - 1.67 USD
Net price for quantities from 110 pcs - 1.44 USDGross price for quantities from 110 pcs - 1.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.